• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha SB490HT01 Headlamp rechargeable 500 lm 45700

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Headlamp 500 lm with motion sensor (45700)

  • On and off switchable sensor for motion-controlled operation
  • Flexible and efficient thanks to continuously variable dimming up to 500 lumen
  • Neutral white light (4000 K) for better color recognition
  • Daylight white (6500 K) for the ideal illumination of dark environments

Technical specifications

  • With 6 bits. Motion control
  • Protection class IK07
  • Showerproof X6
Luminous flux (range)

500 lm - 999.9 lm

Product type

Headlamp

Power supply (LOV)

rechargeable

Factory colour

Black

No. of bulbs

2

Operating voltage

3.7 V

Light duration (low)

10 h

Luminous flux (high)

500 lm

Luminous flux (low)

140 lm

Luminous flux (medium)

350 lm

Material

Plastic

Length

87 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3089588 Wiha SB490HT01 Headlamp rechargeable 500 lm 45700

User & Safety Instructions

User & Safety Instructions 3089588 Wiha SB490HT01 Headlamp rechargeable 500 lm 45700

Description

No power on the construction site? This is not an unusual situation, but the everyday reality of the craftsmen. Here the battery-operated headlamp from Wiha is used and provides reliable lighting up to 500 lm independent of fixed power sources. The headlamp has two LEDs. The SMD-LED can be set to 140 lm (press 1x) and 350 lm (press 2x) by pressing a button. The daylight white SMD-LED with 6500 K is suitable for Ideal for illuminating dark environments. The COB LED with 140 lm (press 3x) and 350 lm (press 4x) supplies neutral white light with 4000 K, which improves color detection, for example in the control cabinet. The SMD and COB LEDs reach 500 lm (press 5x) together.
The dimming function, with which the Leuchtkraft of all light sources can be continuously adjusted to the environment by pressing and holding down the light, ensures maximum flexibility and efficiency. In terms of efficiency the motion sensor scores additionally, which enables the switching on and off of the hand lamp, such as while wearing gloves, and offers the user a highest level of comfort and energy efficiency. The delivery also includes four helmet clips that support the attachment of the headlamp to the helmet. The headlamp is shock-proof (IK07) and splash-proof (X6). The light duration is up to 10 h; then the hand lamp can be recharged using the standard USB cable type C.

This text is machine translated.

Features

  • Application: For illumination of dark work environments and for better color detection in e.g. switching cabinets.
  • On and off switchable sensor for motion-controlled operation
  • Flexible and efficient thanks to continuously variable dimming up to 500 lumen
  • Neutral white light (4000 K) for better color recognition
  • Daylight white (6500 K) for the ideal illumination of dark environments

Scope of delivery

  • Headlamp 500 lm with motion sensor (45700)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)