• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1965-21 Car Rubber Trim Removal Tool

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 16.99
-6 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Hazet 1965-21 Car Rubber Trim Removal Tool

  • For fast and easy removing decorative trim and door panels
  • Prevents damage to paint and plastic parts

Technical specifications

Dim

(L x W) 270 mm x 22 mm

Weight

.04 kg

Content

1 pc(s)

Width

22 mm

Length

270 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820711 Hazet 1965-21 Car Rubber Trim Removal Tool

Description

For fast and simple release from moulding and door linings! Operation of plugs and plastic clips. Lining of protective caps and blind Prevents the damage of paint, plastic and metal parts

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)