• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4738836 FM doublet

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

441 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce FM

  • Frequency range: 87.5 - 108 MHz
  • Wire dipole
  • 75 ohm connection (Coax)

Technical specifications

  • Execution: Wire antenna
  • Porduct type: VHF wire antenna
Product type

FM doublet

Frequency range

87,5 - 108 MHz

Length

143 cm

Tuner

FM

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2369418 Renkforce RF-4738836 FM doublet

Description

For FM.

This text is machine translated.

Features

  • Dipole length 143 cm
  • 1 m connection cable with coax socket.

Scope of delivery

  • Wire antenna

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)