• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roxx PCP 300 Portable audio tape player Black/silver

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 29.99
-7 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Portable audio tape player

Interfaces (output)

Headphone jack (3.5 mm)

Power supply (LOV)

battery-powered

mains-powered (optional)

Power supply

2 x AA battery (optional)

PSU (optional)

Factory colour

Black/silver

Width

92 mm

Height

118 mm

Depth

35 mm

Weight

150 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2519985 Roxx PCP 300 Portable audio tape player Black/silver

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.77€ 40.77*

What kind of Portable CD & Audio Cassette Players are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)