• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5169076 Socket cube Green

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1856 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix green connector box

  • Water resistant (IP54)
  • Secures the plug connections from your extension cords
  • Ideal when using electrical devices outdoors

Technical specifications

  • IP54
Product type

Socket cube

Used at

Outdoors

Indoors

Factory colour

Green

Material

Plastic

(Ø)

67 mm

n.rel.

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584538 Sygonix SY-5169076 Socket cube Green

Description

Ideal protection against water, snow, accidental disconnection of the plug connection, as well as from contamination and damage.

This text is machine translated.

Scope of delivery

  • 1x Water resistant box

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)