
Number
Highlights & Details
Garden power outlet, 2 sockets with timer
- 2-way protective contact sockets with protective cover
- Black aluminium body
- With mechanical 24-hour timer
Technical specifications
- Product type
Weatherproof power strip (+ timer)
- Outlets
2
- Used at
Outdoors
Indoors
- Light bulb features
Child safety
incl. ground spike
incl. timer
- Power rating (max.)
3680 W
- Mounting type
Floor fixed
- Factory colour
Black
- Plug type
None
- Material
Aluminium
- Operating voltage
230 V AC
- Length
86 mm
- Width
73 mm
- Height
316 mm
n.rel.
- Max. timing range
24 h
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060828 Sygonix SY-6121656 Weatherproof power strip (+ timer) 2x Black Child safety, incl. ground spike, incl. timer
Warranty Terms
Warranty Terms 3060828 Sygonix SY-6121656 Weatherproof power strip (+ timer) 2x Black Child safety, incl. ground spike, incl. timer
Description
This text is machine translated.
Features
- Enhanced protection against accidental contact
- With ground spike
- IP44
Scope of delivery
- Garden power outlet
- Gound spike
- 4x Screws
- 4x Dowels
- User manual





