• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 21045 Socket cube Green

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety Box max.

  • Housing made of highly robust plastic, dust and splash-proofWith strain relief clamps and a circumferential sealTwo cable outputs for cables up to 11 mm diameter

Technical specifications

  • Cable output 2x 11 mm diameterStrain relief clamps: YesCircumferential seal: Yes
Product type

Socket cube

Used at

Outdoors

Factory colour

Green

Type

For straight plugs, IP44

Length

290 mm

Width

111 mm

Height

75 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1509225 Heitronic 21045 Socket cube Green

Description

With the safety box MAX you always provide secure cable transitions while camping, in the garden or for the festive lighting. The chamber is surrounded by a seal and offers enough space for rubber plugs, couplings and plug transformers.Plug connections are thus reliably protected against dirt and moisture. Suitable for cables up to 11 mm diameter.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.97€ 41.97*

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)