• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223065 Weatherproof power strip Black Child safety, incl. switch

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multiple socket strip, 6-way, for external IP44, switch, wall mounting, 2 m, BLK.

  • Socket inserts turned 45°6 earthing contact socket-outletsIP44: Splash-proofSelf-closing lid

Technical specifications

  • Cable type: H05VV-F3G1.5Power supply specification 16 A.Number of wires 3Wire cross-section: 1.5 mm²
Product type

Weatherproof power strip

Outlets

6

Switchable sockets

6

Cable length

2.00 m

Used at

Outdoors

Light bulb features

Child safety

incl. switch

Surge protection for

Mains outlets

Power rating (max.)

3680 W

Mounting type

Wall

Factory colour

Black

Plug type

PG connector

Material

Plastic

Operating voltage

250 V

Length

431 mm

Width

72 mm

Height

47 mm

n.rel.

Depth

600 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2697359 Hama 00223065 Weatherproof power strip Black Child safety, incl. switch

User & Safety Instructions

User & Safety Instructions 2697359 Hama 00223065 Weatherproof power strip Black Child safety, incl. switch

Description

Multiple socket outlet for connection of up to six electrical devices outdoors.

This text is machine translated.

Features

  • Protection class IP44: Splash-proof outdoor socket strip for garden, garage, construction site etc.Self-closing lid prevents water and dust from entering the socketFor hanging: Integrated suspension eyes for wall mountingMT increased contact protection, to avoid accidental contactTwo-pole, red-lit on/off switch, Ideal for switching off not needed and standby devicesStrain relief and kink protection on the plug and the outlet strip protect against cable breakage.

Scope of delivery

  • Outlet strip

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)