• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 36310 Weatherproof power strip 4x Black incl. remote , incl. ground spike

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Weatherproof power strip

Outlets

4

Continuous power sockets

1

Switchable sockets

3

Dimmable sockets

0

Used at

Outdoors

Light bulb features

incl. remote

incl. ground spike

Hand-held controller included

Yes

Power rating (max.)

3600 W

Factory colour

Black

Plug type

PG connector

Material

Plastic

Operating voltage

230 V AC

Type

FM-Master 2

Length

300 mm

Width

250 mm

Height

225 mm

n.rel.

Nominal voltage (details)

230 V/50 Hz

Nominal current (details)

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 572020 Oase 36310 Weatherproof power strip 4x Black incl. remote , incl. ground spike

Warranty Terms

Warranty Terms 572020 Oase 36310 Weatherproof power strip 4x Black incl. remote , incl. ground spike

Description

Finally there is a comfortable solution for controlling different devices in the garden with a single radio-controlled system. The InScenio range of garden sockets creates Oasis effects in garden and pond technology. Equipped with a ground spike, they can be anchored securely in the ground. The four sockets and the input plug for drawing current are splashproof and individually equipped with strain relief. And intelligent receiver technology allows you to register up to 10 hand-held transmitters on your garden socket FM-Master.

Features

  • Sockets: 1 input plug 230 V/50 Hz
  • connection output: Socket with permanent current: 230 V/50 Hz with 3600 W total load, Switch sockets on/off, 230 V/50 Hz with 2000 W, range of temperature -5 up to 45 °C
  • Hand transmitter: transmission frequency 433.92 MHz
  • Range in free field approximately: 80 m
  • Battery Type 23 A.

Scope of delivery

  • Garden socket with cover and earth spike, hand-held transmitter (with FM-Master only)

Hints

Suitable battery type 23 A for transmitter part no. 65 23 00.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.76€ 259.76*

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)