

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Earth cable
NYY-J
3 x
1.5 mm²
3 x 1.5 mm²
Flame-retardant
for underground installation
Black
12 mm
Sold per metre
1000 V
600 V
12
No
Yes
No
No
15500013/1
PVC
-5 °C
+50 °C
-40 °C
+70 °C
Approvals VDE 0276, part 603 (for 1-5 core) part 627, HD 627 (from 7 core).
NYY-J
500 m
NYY-J
U0/U: 600/1000 V
NYY-J 3X1.5
3 x 1.5 mm²
15 x external Ø., laid fixed 12 x external Ø
By laying: -5 - +50 °C, after laying: -40 - +70 °C
Like VDE 0293-308
Datasheet 600703 LAPP 15500013/1 Earth cable NYY-J 3 x 1.5 mm² Black Sold per metre
User & Safety Instructions 600703 LAPP 15500013/1 Earth cable NYY-J 3 x 1.5 mm² Black Sold per metre
Information 600703 LAPP 15500013/1 Earth cable NYY-J 3 x 1.5 mm² Black Sold per metre