
Number
Highlights & Details
NYY-J Earthwires
Technical specifications
- Product type
Earth cable
- Cable type
NYY-J
- No. of leads
5 x
- Cross section (each core)
4 mm²
- Cross section
5 x 4 mm²
- Cable features
Flame-retardant
for underground installation
- Factory colour
Black
- Outside Ø
17 mm
- Content
Sold per metre
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Bend radius (no. of ODs for fixed installation)
12
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
15500263
- Insulation material
PVC
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
Approvals VDE 0276, part 603 (for 1-5 core) part 627, HD 627 (from 7 core).
- Type
NYY-J
- Max. length sold by the metre
500 m
- Cable type
NYY-J
- Nominal voltage (details)
U0/U: 600/1000 V
- Type
NYY-J
- Cross section
5 x 4 mm²
- Bend radius
15 x external Ø., laid fixed 12 x external Ø
- Temperature range
By laying: -5 - +50 °C, after laying: -40 - +70 °C
- Wire ID code
Like VDE 0293-308
Documents & Downloads
Datasheet
Datasheet 600764 LAPP 15500263 Earth cable NYY-J 5 x 4 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 600764 LAPP 15500263 Earth cable NYY-J 5 x 4 mm² Black Sold per metre
Information
Information 600764 LAPP 15500263 Earth cable NYY-J 5 x 4 mm² Black Sold per metre


