• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable Marker Box Fitting type: Cable tie Writing area: 32 x 11 mm Ecru 1 pc(s)

1/2
Image similar
Product type
Cable identifier
Fitting type
Cable tie
Writing area length
32 mm
Writing area width
11 mm
Type
TC-MC1203
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

35766 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 10
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Marker Box

Our service for you

Technical specifications

Type

TC-MC1203

Product type

Cable identifier

Fitting type

Cable tie

Writing area length

32 mm

Writing area width

11 mm

Writing area

32 x 11 mm

Material

Polyethylene (PE)

Features

with cap

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1593120 TRU COMPONENTS Cable Marker Box Fitting type: Cable tie Writing area: 32 x 11 mm Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593120 TRU COMPONENTS Cable Marker Box Fitting type: Cable tie Writing area: 32 x 11 mm Ecru 1 pc(s)

Description

This text is machine translated.

A simple and secure solution for cable to label. The appropriate label is simply inserted and the door closed. The cover snaps into place, a permanent labelling is guaranteed.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)