• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6646432 Lead marker Writing area: 20 x 13 mm Orange 1 pc(s)

Image similar
Product type
Lead marker
Writing area length
20 mm
Writing area width
13 mm
Type
TC-6646432
Writing area
20 x 13 mm
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2637 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.06 / piece)
€ 0.16
-63 %
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

TC-6646432

Product type

Lead marker

Writing area length

20 mm

Writing area width

13 mm

Writing area

20 x 13 mm

Features

Top label

1x cable tie

Min. temperature

-10 °C

Max. temperature

+85 °C

Factory colour

Orange

Dim

(L x W) 110 mm x 2.50 mm

Industrial packaging

No

Content

1 pc(s)

Width

2.50 mm

Length

110 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661608 TRU COMPONENTS TC-6646432 Lead marker Writing area: 20 x 13 mm Orange 1 pc(s)

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)