• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TE-6259188 Lead marker Writing area: 25 x 9 mm Ecru 1 pc(s)

Image similar
Product type
Lead marker
Writing area length
25 mm
Writing area width
9 mm
Type
TE-6259188
Writing area
25 x 9 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5973 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.09 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead marker Writing area: 20 x 13 mm Ecru 531367 1 pc(s)

Our service for you

Technical specifications

Type

TE-6259188

Product type

Lead marker

Writing area length

25 mm

Writing area width

9 mm

Writing area

25 x 9 mm

Material

Polyamide 6.6

Features

Top label

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

No

Content

1 pc(s)

Length

100 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564797 TRU COMPONENTS TE-6259188 Lead marker Writing area: 25 x 9 mm Ecru 1 pc(s)

Description

This Cable binder is suitable for easy identification while bundling of Cables and Wires.

Features

  • Marking area top

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)