• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Lead marker Writing area: 25 x 9 mm Ecru 100 pc(s)

Product type
Lead marker
Writing area length
25 mm
Writing area width
9 mm
Type
539830
Writing area
25 x 9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

279 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable binder

Our service for you

Technical specifications

Type

539830

Product type

Lead marker

Writing area length

25 mm

Writing area width

9 mm

Writing area

25 x 9 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

No

Content

100 pc(s)

Length

100 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1570789 TRU COMPONENTS Lead marker Writing area: 25 x 9 mm Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1570789 TRU COMPONENTS Lead marker Writing area: 25 x 9 mm Ecru 100 pc(s)

Description

This Cable binder is suitable for easy identification while bundling of Cables and Wires.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48*

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)