• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 15500823 Earth cable NYY-J 5 x 10 mm² Black Sold per metre

Image similar
Product type
Earth cable
Cable type
NYY-J
No. of leads
5 x
Cross section (each core)
10 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

499 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

NYY-J Earthwires

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Earth cable

Cable type

NYY-J

No. of leads

5 x

Cross section (each core)

10 mm²

Cross section

5 x 10 mm²

Cable features

Flame-retardant

for underground installation

Factory colour

Black

Outside Ø

21 mm

Content

Sold per metre

Nominal voltage

1000 V

Nominal voltage U0

600 V

Bend radius (no. of ODs for fixed installation)

12

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

15500823

Insulation material

PVC

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

Approvals VDE 0276, part 603 (for 1-5 core) part 627, HD 627 (from 7 core).

Type

NYY-J

Max. length sold by the metre

500 m

Cable type

NYY-J

Nominal voltage (details)

U0/U: 600/1000 V

Type

NYY-J 5 X10

Cross section

5 x 10 mm²

Bend radius

15 x external Ø., laid fixed 12 x external Ø

Temperature range

By laying: -5 - +50 °C, after laying: -40 - +70 °C

Wire ID code

Like VDE 0293-308

Documents & Downloads

Datasheet

Datasheet 600791 LAPP 15500823 Earth cable NYY-J 5 x 10 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 600791 LAPP 15500823 Earth cable NYY-J 5 x 10 mm² Black Sold per metre

Information

Information 600791 LAPP 15500823 Earth cable NYY-J 5 x 10 mm² Black Sold per metre

Description

This robust cable is used as energy and control cable and is laid fixed indoors, outdoors, in the ground, in concrete and in water.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard NYY-J.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.58*

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)