
Number
Total (€ 4.49 / piece)
€ 4.49
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
LAPP 15500113 Earth cable NYY-J 4 x 2.5 mm² Black Sold per metre
Technical specifications
- Product type
Earth cable
- Cable type
NYY-J
- No. of leads
4 x
- Cross section (each core)
2.5 mm²
- Cross section
4 x 2.5 mm²
- Cable features
Flame-retardant
for underground installation
- Factory colour
Black
- Outside Ø
14 mm
- Content
Sold per metre
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Bend radius (no. of ODs for fixed installation)
12
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
15500113
- Insulation material
PVC
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
Approvals VDE 0276, part 603 (for 1-5 core) part 627, HD 627 (from 7 core).
- Type
NYY-J
- Max. length sold by the metre
50 m
- Cable type
NYY-J
- Nominal voltage (details)
U0/U: 600/1000 V
- Cross section
4 x 2.5 mm²
- Bend radius
15 x external Ø., laid fixed 12 x external Ø
- Temperature range
By laying: -5 - +50 °C, after laying: -40 - +70 °C
- Wire ID code
Like VDE 0293-308
Documents & Downloads
Datasheet
Datasheet 602746 LAPP 15500113 Earth cable NYY-J 4 x 2.5 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 602746 LAPP 15500113 Earth cable NYY-J 4 x 2.5 mm² Black Sold per metre
Information
Information 602746 LAPP 15500113 Earth cable NYY-J 4 x 2.5 mm² Black Sold per metre
Description
This robust cable is used as energy and control cable and is laid fixed indoors, outdoors, in the ground, in concrete and in water.
Hints
This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard NYY-J.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 22.08*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































