• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 37500 Weatherproof power strip 4x Brown

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-way energy distributor snag

  • For indoor and outdoor use.
  • Diving really natural finish
  • IP44

Technical specifications

  • Cable type: H07RN-F 3G1,5mm²
Product type

Weatherproof power strip

Outlets

4

Cable length

5.00 m

Used at

Indoors

Outdoors

Hand-held controller included

No

Factory colour

Brown

Plug type

PG connector

Material

Polyresin

Plastic

Operating voltage

230 V

Length

240 mm

Width

260 mm

Height

225 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1460702 Heitronic 37500 Weatherproof power strip 4x Brown

Description

Manufactured from weather-proof poly resin with 5m connection cable. 4 sockets with spring-hinged lid.

This text is machine translated.

Scope of delivery

  • Energy distributor
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.97€ 92.97*

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)