
Number
Technical specifications
- SUPPORTED PLAYBACK FORMATS ≡ : CD, CD-R, CD-RW, MP3
- Polymer Li-Ion rechargeable battery
- DC 3.7V / 1000mAh / 3.7 Wh
- HiFi-type (category): Portable CD-player
- Weighs 0.2 kg
- Model No.: PCD540DAB
- Colour: Blue
- Power consumption: 3W.
- Power supply USB-C: DC 5V / 1A
- CD FORMATS, AUDIO CD, MP3 CD, CD-R, CD-RW
- Audio book CD
- Anti-shock system: Audio CD: 40 seconds
- MP3-CD: 100 seconds
- CD programming function: CD: 20 title / MP3: 99 title
- FM frequency 87.5 – 108 MHz
- DAB frequency 174,928 - 239,200 MHz
- FM memory: 30 presets
- DAB memory slots: 30 memory slots
- Headphone output:3.5 mm jack socket
- Product type
Portable CD player
- Playback of
CD
CD-R
CD-RW
MP3
- Interfaces (output)
USB C®
Headphone jack (3.5 mm)
- Power supply (LOV)
rechargeable
via USB
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
- Factory colour
Blue
- Width
148 mm
- Height
24 mm
- Depth
136 mm
- Weight
0.2 kg
- Content
1 pc(s)
- Cable length
0 mm
- Version
Connection cable
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3368929 Reflexion PCD540DAB/BL Portable CD player CD, CD-R, CD-RW, MP3 Blue
User & Safety Instructions
User & Safety Instructions 3368929 Reflexion PCD540DAB/BL Portable CD player CD, CD-R, CD-RW, MP3 Blue
Warranty Terms
Warranty Terms 3368929 Reflexion PCD540DAB/BL Portable CD player CD, CD-R, CD-RW, MP3 Blue








