
Number
Technical specifications
- SUPPORTED PLAYBACK FORMATS ≡ : CD, CD-R, CD/RW, MP3
- HiFi-type (category): Portable CD-player
- Weight: 220g
- Model No.: PCD520MF
- Colour, black
- Power consumption: 3W.
- Power supply USB: Audio playback: DC 5V / 450mA
- Battery charging function DC 5V / 1A
- Power supply batteries
- (Not rechargeable): 2x 1.5V AA batteries
- Power supply rechargeable batteries
- (Rechargeable): 2x 1.2V AA batteries
- CD formats audio CD, MP3 CD, CD
- R/RW, AUDIO BOOK CD
- Anti-shock system: Audio CD: 40 seconds
- MP3-CD: 100 seconds
- CD programming function: CD: 20 title / MP3: 99 title
- FM frequency 87.5 – 108 MHz
- Memory space for 20 radio stations
- Headphone output:3.5 mm jack socket
- Product type
Portable CD player
- Playback of
CD
CD-R
CD-RW
MP3
- Interfaces (output)
Micro USB
Headphone jack (3.5 mm)
- Power supply (LOV)
rechargeable
via USB
battery-powered
- Power supply
2 x AA rechargeable battery (optional)
2 x AA battery (optional)
USB (cable included)
- Factory colour
Black
- Width
138 mm
- Height
140 mm
- Depth
31 mm
- Weight
220 g
- Content
1 pc(s)
- Cable length
0 mm
- Version
Connection cable
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3368930 Reflexion PCD520MF/BK Portable CD player CD, CD-R, CD-RW, MP3 Black
Datasheet 3368930 Reflexion PCD520MF/BK Portable CD player CD, CD-R, CD-RW, MP3 Black
User & Safety Instructions
User & Safety Instructions 3368930 Reflexion PCD520MF/BK Portable CD player CD, CD-R, CD-RW, MP3 Black
Warranty Terms
Warranty Terms 3368930 Reflexion PCD520MF/BK Portable CD player CD, CD-R, CD-RW, MP3 Black



