• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Analogis HS-10 Headshell

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Headshell Analogis HS-10 with 2 extra weights

  • Technics-design
  • SME connection
  • Two additional screw-on weights (2 g and 4 g)
  • Black

Technical specifications

  • Connectors: Gold-plated
Product type

Headshell

Weight

9 g

Length

6.5 cm

Width

3.9 cm

Height

1.7 cm

Material

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473476 Analogis HS-10 Headshell

Description


The perfect balance for your pick-up: Analogis headshell HS-10

Every vinyl record is a work of art that must be protected. With the Analogis headshell HS-10, you give your pick-up the optimum basis for an undistorted sound experience. This high-quality headshell was developed to perfectly balance the sensitive needle of your pick-up and to minimize disturbing resonances.

Made from robust, low-resonance aluminum in the tested technology design, the HS-10 provides a stable connection to your pick-up arm. The gold-plated contacts thereby ensure a crystal-clear and loss-free signal transmission – each detail of your favorite music is played back as true to original as possible.

The true strength of the HS-10 is its flexibility. Thanks to the accompanying additional weights (2 g and 4 g) you can adjust the total weight precisely to the weight of your pick-up. This enables a fine setting of the stylus force, which is indispensable for optimum scanning, minimum plate wear and an incomparable clean sound.

Give your record collection the sonic precision it deserves.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)