• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox ASP2 Record puck

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynavox ALUMINUM single puck ASP2 black

  • Single puck made of aluminum
  • Universal fit for all turntables

Technical specifications

  • 38 mm diameter
Product type

Record puck

Weight

3 g

Width

38 mm

Height

12 mm

Material

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125179 Dynavox ASP2 Record puck

Description

Dynavox single puck made of aluminum, black for 7 inch singles. Universal fit for all turntables. Height approx. 12 mm, diameter 38 mm.

This text is machine translated.

Scope of delivery

  • 1 Single puck for record players

More interesting products

(*All information is plus legal VAT)