All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Multimedia & Phones
Audio
Turntables
Turntable Accessories
Turntable Accessories
Belt
EAN:
4250013744941
Part number:
349097
Item no:
349097
Compare
Add to shopping list
Fast track dispatch on Wed 11 Nov
20 Set(s)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number (Package size 10 pc(s))
Set(s)
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Description
Scope of delivery
Highlights & Details
Drive belt assortment
Drive belt assortment 1.1 mm
Technical specifications
Show items with the same values
Product type
Belt
Width
1.1 mm
Height
1.1 mm
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 349097 Belt
Download
Information
Information 349097 Belt
Download
Description
Perfect for repairs and in the shop. For Japanese and some German cassette recorders Contains 10 high-grade square drive belts, 1.1 mm².
Features
2 belts 91 mm ø
2 belts 76 mm ø
2 belts 66 mm ø
2 belts 55 mm ø
2 belts 46 mm ø
Scope of delivery
Each 2 x four drive belts with an edge length of 1.1 mm:
46 mm Ø
55 mm Ø
66 mm Ø
76 mm Ø
91 mm Ø
Hints
The information to diameter Ø is the inner diameter Ø
Description
Perfect for repairs and in the shop. For Japanese and some German cassette recorders Contains 10 high-grade square drive belts, 1.1 mm².
Features
2 belts 91 mm ø
2 belts 76 mm ø
2 belts 66 mm ø
2 belts 55 mm ø
2 belts 46 mm ø
Scope of delivery
Each 2 x four drive belts with an edge length of 1.1 mm:
46 mm Ø
55 mm Ø
66 mm Ø
76 mm Ø
91 mm Ø
Hints
The information to diameter Ø is the inner diameter Ø
More interesting products
(
*
All information is plus legal VAT
)
Turntable drive belt set
Conrad Electronic
€ 14.99
*
-37%
ERSATZRIEMEN SORTIMENT Belt
Conrad Electronic
€ 14.99
€ 9.49
*
Audio-Video-Universal II Belt
Conrad Electronic
€ 9.49
*
Analogis 8131 Record clamp
Conrad Electronic
€ 44.99
*
Analogis Phono cartridge demagnetiser
Conrad Electronic
€ 32.99
*
Analogis Mat Six Platter mat
Conrad Electronic
€ 28.99
*
-43%
Belt
Conrad Electronic
€ 14.99
€ 8.49
*
Analogis Black S 2876 – SC 91 Stylus
Conrad Electronic
€ 25.99
*
Analogis HS-13 Headshell
Conrad Electronic
€ 10.99
*
Analogis Easy Phono Preamplifier
Conrad Electronic
€ 23.99
*
SpeaKa Professional Preamplifier
Conrad Electronic
€ 11.99
*
Analogis Mate Six Rot Platter mat
Conrad Electronic
€ 28.99
*
Audio system cable
Conrad Electronic
€ 4.49
*
Headshell SME Aluminium Black Headshell
Conrad Electronic
€ 10.99
*
Universal Single Puck Aluminium Record puck
Conrad Electronic
€ 9.49
*
Audio-Video-Universal I Replacement drive belt
Conrad Electronic
€ 9.49
*
-45%
Analogis Just1 Alignment protractor
Conrad Electronic
€ 21.99
€ 11.99
*
PHONO-SCHRAUBEN-SET für 1,27 cm (1/2") Systeme Screws
Conrad Electronic
€ 1.99
*
-55%
Analogis Mini Leveler Level
Conrad Electronic
€ 9.99
€ 4.49
*
Headshell SME Aluminium Silver Headshell
Conrad Electronic
€ 10.99
*
Omnitronic Antistatic White Slipmat
Conrad Electronic
€ 7.49
*
Antistatic Vinyl Record Inner Covers, 100 pcs
Conrad Electronic
€ 21.99
*