• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Preamplifier

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

83 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional phono pre-amplifier

  • Amplified and equalized record player signals
  • For the connection of record players to line/AUX/MD/CD inputs
  • Standard RIAA equalization
  • Power supply from 9V-battery

Technical specifications

Product type

Preamplifier

No. of inputs

1 x

Frequency range

30 - 20 000 Hz

No. of RCA inputs

1 x

No. of RCA outputs

1 x

Interfaces

RCA out

RCA in

Length

89 mm

Width

71 mm

Height

28 mm

Dim

(L x W x H) 89 x 71 x 28 mm

Weight

115 g

Factory colour

Silver-black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1230714 SpeaKa Professional Preamplifier

Conformity certificate

Conformity certificate 1230714 SpeaKa Professional Preamplifier

Description

This text is machine translated.

The stereo pre-amplifier for record player allows you to connect a record player to audio devices without phono input. It amplifies and equalized record players output signals.

Advantage
The device can be used instead of the power supply unit can be operated with a 9 V block battery. Dreaded "humming" when battery power is prevented effectively.

Features

  • Power consumption: 1 mA (average)
  • Input impedance 50 kOhm
  • Output impedance 50 kOhm
  • Amplification 34 dB
  • Frequency range 30 Hz - 20 kHz
  • Compensation: RIAA-correction

Scope of delivery

  • Stereo phono pre-amplifier
  • PSU
  • User manual.

Hints

If necessary, 9 V battery, please order separately (not included).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)