• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Preamplifier

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional phono pre-amplifier

  • Simple digitalization of phono signals
  • Power supply via USB interface
  • • Can also be used purely as a phono preamplifier for connection to audio amplifiers

Technical specifications

Product type

Preamplifier

No. of inputs

1 x

Frequency range

30 - 20 000 Hz

No. of RCA inputs

1 x

No. of USB type A ports

1 x

Interfaces

RCA in

USB type A

USB 5-pin Mini B

Length

129 mm

Width

76 mm

Height

32 mm

Dim

(L x W x H) 129 x 76 x 32 mm

Weight

110 g

Factory colour

White

Black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1230713 SpeaKa Professional Preamplifier

Conformity certificate

Conformity certificate 1230713 SpeaKa Professional Preamplifier

Description

Digitalise your record collection in connection with a PC: Do you want to hear your old record collection on your PC or on your MP3 player or your smartphone?
The SpeaKa phono preamplifier is designed to digitalise analogue audio signals from devices with a phono output and send them to a computer through a USB interface. It is also used for amplification and equalization of record players output signals so that a record player can be connected back to an audio amplifier without phono input.

This text is machine translated.

Features

  • • Suitable for MM and MC cartridges
  • Both Windows and MAC-compatible
  • No drivers required

Scope of delivery

  • Phono Preamplifier
  • USB cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.