• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Analogis Easy Phono Preamplifier

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Preamplifier

No. of inputs

1 x

Frequency range

18 - 20 000 Hz

No. of RCA inputs

1 x

No. of RCA outputs

1 x

Interfaces

RCA out

RCA in

Length

100 mm

Width

65 mm

Height

35 mm

Dim

(L x W x H) 100 x 65 x 35 mm

Factory colour

Silver

Documents & Downloads

Datasheet

Datasheet 304857 Analogis Easy Phono Preamplifier

User & Safety Instructions

User & Safety Instructions 304857 Analogis Easy Phono Preamplifier

Description

Universal equaliser/preamplifier for all record players with magnet system if there is no suitable input on your stereo system or PC. With DIN and RCA ports.

Scope of delivery

  • Mains adapter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)