• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headshell SME Aluminium Silver Headshell

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Headshell

Weight

9 g

Length

65 mm

Width

22.6 mm

Material

Aluminium

Documents & Downloads

Datasheet

Datasheet 301814 Headshell SME Aluminium Silver Headshell

User & Safety Instructions

User & Safety Instructions 301814 Headshell SME Aluminium Silver Headshell

Description

Made from high quality aluminium.

Features

  • Colour silver

More interesting products

(*All information is plus legal VAT)