
Number
Albrecht DR 112 DAB+ emergency outdoor crank radio, red-black (FM, SOS, torch, solar, Power bank)
Highlights & Details
- Versatile energy sources: Integrated battery, crank handle, USB or solar module DAB+/FM reception and music streaming from mobile phonesMobile power bank: Electronic devices can be charged via the USB outputSolid, impact-resistant casing and water-protection according to IPX5SOS-alarm function: You can send an optical and acoustic emergency call
Technical specifications
- Crank: Crank 1 minute = listen to the radio for about 3 minutesSolar cell: 1 hour sun = about 20 minutes listen to radioSpeakers: 2x 5 wattUSB-C charging socket (input)USB 5V / 2A (OUTPUT)Headphone connection via USB-C.Power supply: 3.7 V lithium-ion rechargeable battery 4000 mAhOperating temperature from -10 to +55 °CWeight: 510 g (incl. Li-ion rechargeable battery)
- Product type
Outdoor radio
- Tuner
DAB+
FM
- hifi functions
Emergency radio
USB
Bluetooth
- Features
Battery charger
Crank
Solar panel
splashproof
shockproof
Torch
rechargeable
Alarm clock
- Dim
(W x H x D) 174 x 79 x 55 mm
- Interfaces (output)
USB type A
- Interfaces (input)
USB C®
- Power supply (LOV)
rechargeable
dynamo-powered
- Power supply
Li-Po rechargeable battery (built-in)
- Factory colour
Red
Black
- Width
174 mm
- Height
79 mm
- Depth
55 mm
- Weight
510 g
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2755903 Albrecht DR 112 Outdoor radio DAB+, FM Emergency radio, USB, Bluetooth Battery charger, Crank, Solar panel, splashproof,
Description
This text is machine translated.
Features
- DAB+/FM radio receptionMusic streaming from your smartphone or tablet to the radioPower bank for charging external devicesSolar module and hand-crank for charging the radio, when no power source is availableSOS emergency function sends a loud acoustic and visual signalIntegrated compass for orientation in natureWater resistant as per IPX5Extremely solid, durable housing with good hapticsTorch and reading lamp2 adjustable Alarm times and snooze function10 menu languages can be selected: German, English, French, Italian, Spanish, Danish, Swedish, Finnish, Norwegian, PolishLarge, bright LCD display with time display and backlightTelescopic antenna, retractable in housing
Scope of delivery
- DR 112 outdoor radio
- Lithium-Ion Battery 4000 mAh
- USB-C charging cable
- Snap hook
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio








