• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster UR6700AN Radio alarm clock DAB+, FM FM, Wireless reception, DAB+ Alarm clock Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soundmaster UR6700AN DAB+/FM-RDS clock radio with projection

  • DAB+/FM-RDS CLOCK RADIOTime projection on wall or ceilingPreset memory (20 DAB/20 FM)Automatic time settingLCD with 5-stage dimmer2 alarm times with weekend functionSnooze functionWake-up from radio or signal toneSleep function
  • This text is machine translated.

Technical specifications

Product type

Radio alarm clock

Tuner

DAB+

FM

hifi functions

FM

Wireless reception

DAB+

Features

Alarm clock

Station memory

20/20

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Black

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614187 soundmaster UR6700AN Radio alarm clock DAB+, FM FM, Wireless reception, DAB+ Alarm clock Black

Description

Scope of delivery

  • Mains adapter
  • User manual

Hints

DAB+ digital radio- As of March 2015, German digital radio is being broadcast by a nationwide network of 55 stations. Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.DAB+ now available across AustriaAnother white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.

More interesting products

(*All information is plus legal VAT)