• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver MC-5220 Audio system AUX, CD, FM, Wall mount brackets Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver MC-5220 Audio system

  • Vertical CD Player
  • Wall mount option
  • AUX-IN
  • Headphone jack
  • This text is machine translated.

Technical specifications

Product type

Audio system

hifi functions

AUX

CD

FM

Interfaces (input)

Audio stereo (3.5 mm jack)

Interfaces (output)

Headphone jack (3.5 mm)

Features

Wall mount brackets

Playback of

CD

Dim

(W x H x D) 328 x 188 x 72 mm

Factory colour

Black

Width

328 mm

Height

188 mm

Depth

72 mm

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1526188 Denver MC-5220 Audio system AUX, CD, FM, Wall mount brackets Black

Description

Features

  • Clock with alarm function
  • Backlit LCD screen
  • Waking up with CD, radio or alarm
  • Watch backup with 9 V battery (not included).

Scope of delivery

  • Remote control.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)