
Number
Highlights & Details
soundmaster PL590SW Audio system
- Record player 33/45/78 rpm
- DAB+/FM RDS RADIO
- Encoding - recording on USB
- Negative LCD display
Technical specifications
- Product type
Audio system
- hifi functions
Turntable
DAB+
FM
AUX
USB
- Interfaces (input)
Audio stereo (3.5 mm jack)
Antenna (75 Ohm)
- Interfaces (output)
Audio stereo (3.5 mm jack)
Headphone jack (3.5 mm)
- Features
Recording mode
- Dim
(W x H x D) 317 x 125 x 284 mm
- Memory slots
40
- Factory colour
Black
- Width
317 mm
- Height
125 mm
- Depth
284 mm
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3356653 soundmaster PL590SW Audio system Turntable, DAB+, FM, AUX, USB, Recording mode Black
User & Safety Instructions
User & Safety Instructions 3356653 soundmaster PL590SW Audio system Turntable, DAB+, FM, AUX, USB, Recording mode Black
Description
This text is machine translated.
Features
- Record player 33/45/78 RPM
- DAB+/FM RDS RADIO
- Encoding - recording on USB
- USB-MP3 playback
- Audio book function
- Negative LCD display
- 20 fixed-channel memory each
- 3.5 mm Aux In connection
- 3.5 mm headphone jack
- 3.5 mm audio output
- 75-Ohm antenna connection
- Sound controller
- In-built stereo loudspeakers
- Output power 2 x 1.5 W RMS
- Single/LP adapter incl.
- AC/DC power adapter 5 V/2 A inc.
Scope of delivery
- Record player with DAB & encoding
- Single/LP adapter
- User manual.



