
Number
Highlights & Details
Reflexion HIF79FM Audio system
- Bluetooth V5.0 (A2DP)
- USB/MP3, MP3/CD, CD PLAYBACK / FM RADIO
- FM memory slots (FM 20)
- LCD-display with background lighting
- Blue-lit volume control
- Alarm, clock, sleep function
- AUX-IN 3.5 mm / headphone connection 3.5 mm
- Backup battery compartment (stores the time settings)
- Max. Music power 2 x 16 W
- This text is machine translated.
Technical specifications
- Product type
Audio system
- hifi functions
FM
Bluetooth
USB
MP3
CD
AUX
- Interfaces (input)
Audio line in
Bluetooth
USB
- Interfaces (output)
Headphone jack (3.5 mm)
- Features
Incl. remote control
Incl. speaker box
- Playback of
MP3
CD
- Dim
(W x H x D) 170 x 95 x 210 mm
- Memory slots
20
- Factory colour
Black
- Weight
2.2 kg
- Width
170 mm
- Height
95 mm
- Depth
210 mm
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2898189 Reflexion HIF79FM Audio system FM, Bluetooth, USB, MP3, CD, AUX, Incl. remote control, Incl. speaker box Black
User & Safety Instructions
User & Safety Instructions 2898189 Reflexion HIF79FM Audio system FM, Bluetooth, USB, MP3, CD, AUX, Incl. remote control, Incl. speaker box Black
Description
Scope of delivery
- Remote control (inclusive Battery, CR2025), power supply unit, user manual












