• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1506980 Surge protection in-line connector 2-piece set White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

379 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surge protection adapter, set of 2

  • Protects electrical devices against surges in the power grid with a max. Leakage current up to 13,500 AProtects phase, neutral and protective conductorSocket with increased contact protection
  • Red circular safety sign with a white shield and lightning bolt, labeled 'PROTECTION' and '73.500 A'.

Technical specifications

Product type

Surge protection in-line connector

Surge protection for

Mains outlets

Factory colour

White

Nominal voltage

230 V

Documents & Downloads

Datasheet

Datasheet 1483724 Brennenstuhl 1506980 Surge protection in-line connector 2-piece set White

User & Safety Instructions

User & Safety Instructions 1483724 Brennenstuhl 1506980 Surge protection in-line connector 2-piece set White

Conformity certificate

Conformity certificate 1483724 Brennenstuhl 1506980 Surge protection in-line connector 2-piece set White

Description

Adapter Over voltage protection 13,500 A

This text is machine translated.

Scope of delivery

  • 2x overvoltage protection adapter.

Hints

* Insurance protection: for personal injuries and damage to property covered by the manufacturer's product liability insurance!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.96€ 61.96*

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)