• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6713236 In-line socket + USB White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

851 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter plug, USB A + C 33W Fast Charge

  • 1x USB-A + 1x USB-C® PD3.0, PPS fast charge, up to 33W
  • USB over-current & over-heat protection
  • 1x Protective contact socket

Our service for you

Technical specifications

  • USB-A:
  • 5.0 V/DC 3.0A, max. 15.0W
  • 9.0 V/DC 3.0A, max. 27.0W
  • 12.0 V/DC 2.5A, max. 30.0W
  • USB-C®:
  • 5.0 V/DC 3.0A, max. 15.0W
  • 9.0 V/DC 3.0A, max. 27.0W
  • 12.0 V/DC 2.5A, max. 30.0W
  • 15.0 V/DC 2.0A, max. 30.0W
  • 20.0 V/DC 1.5A, max. 30.0W
  • PPS:
  • 3.3-11.0 V/DC 3.0A, max. 33.0W
  • 3.3-16.0 V/DC 2.0A, max. 32.0W
  • USB-A + USB-C®:
  • 5.0 V/DC 3.0A, max. 15.0W (shared)
Product type

In-line socket

Features

+ USB

Operating voltage

230 V AC

Power rating

3680 W

Surge protection for

Mains outlets

Factory colour

White

Length

77 mm

Width

52 mm

Height

77 mm

Dim

(L x W x H) 77 x 52 x 77 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3356618 Sygonix SY-6713236 In-line socket + USB White

Warranty Terms

Warranty Terms 3356618 Sygonix SY-6713236 In-line socket + USB White

Description

Features

  • Enhanced protection against accidental contact

Scope of delivery

  • Adapter
  • User manual

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)