• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 909230 Surge protection in-line connector White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminals protection between connector

  • Leakage current 5 kA
  • With defect indicator
  • With increased touch protection

Technical specifications

Product type

Surge protection in-line connector

Operating voltage

230 V

Surge protection for

Mains outlets

Pick-up time (details)

≤ 25 ns

Factory colour

White

Length

126 mm

Width

69 mm

Height

41 mm

Dim

(L x W x H) 126 x 69 x 41 mm

Nominal current (details)

16 A

Operating voltage

230 V

Weight

0.24

Adapter

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1390769 DEHN 909230 Surge protection in-line connector White

User & Safety Instructions

User & Safety Instructions 1390769 DEHN 909230 Surge protection in-line connector White

Information

Information 1390769 DEHN 909230 Surge protection in-line connector White

Description

With a nominal current carrying capacity of 16A is the device DEHNpro 230 and of 10 A the device can be used flexibly in endstromkreisen DEHNpro 230F-Protector. The likelihood secure Y-protective circuit takes into account the missing fixed assignment of phase and neutral wire in commercial protective contact sockets. The built-in separation device divides contributes an additional dimension for devices and system security. The default green and red display lamps indicate the user the operating status of the surge protective devices.
The modern design of the DEH NPRO devices and the use of high-quality materials show security in a classy look. You create the right ambience at the socket for the connection state-of-the-art communication and media technology. The curved body surfaces of the DEH NPRO devices and the smooth surface structure ensures that after years of your application the DEH NPRO devices nothing of their original charisma lose.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.97€ 95.97*

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)