• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1506996 Surge protection in-line connector Anthracite

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

863 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl socket adapter with surge protection 13,500 A

  • Earthing contact socket adapter with increased contact protection, GS-tested
  • Adapter with safe function through integrated thermal monitoring with function display
  • Protects phase, neutral and protective conductor
  • Banner with German flag colors and the text Engineered in Germany.
  • Red circular safety badge with a white shield and red lightning bolt, labeled 'PROTECTION' and '13.500 A'.

Technical specifications

Product type

Surge protection in-line connector

Operating voltage

230 V

Power rating

3500 W

Surge protection for

Mains outlets

Factory colour

Anthracite

IP20

Length

70 mm

Width

75 mm

Height

90 mm

Dim

(L x W x H) 70 x 75 x 90 mm

Weight

0.14

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194582 Brennenstuhl 1506996 Surge protection in-line connector Anthracite

User & Safety Instructions

User & Safety Instructions 2194582 Brennenstuhl 1506996 Surge protection in-line connector Anthracite

Description

The overvoltage protection adapter from burning chair in the color anthracite for the socket captivates by its quality and safety in all areas.

This text is machine translated.

Features

  • Indicator light for the 230-V-protection function

Scope of delivery

  • Adapter for the socket with 13,500 A surge protection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.97€ 39.97*

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)