• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 1296317 In-line socket with switch 2-pin Black

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2272 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.99
-30 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switchable intermidiate 2-pin socket black

  • Increased touch protection
  • Max. power capacity 3500 W
  • Saves standby electricity costs

Technical specifications

Product type

In-line socket with switch

Operating voltage

230 V

Power rating

3500 W

No. of pins

2-pin

Factory colour

Black

IP20

Length

60 mm

Width

77 mm

Height

85 mm

Dim

(L x W x H) 60 x 77 x 85 mm

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1296317 Renkforce 1296317 In-line socket with switch 2-pin Black

Conformity certificate

Conformity certificate 1296317 Renkforce 1296317 In-line socket with switch 2-pin Black

Description

The solution for devices without a power switch. Through consistent shutdown of the connected consumer, you save standby power costs.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.97€ 33.77*

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)