• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thalheimer TEB 02/S Mounting switch-on current limiter TEB

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting switch-on current limiter TEB

  • Max. Switching power 6400 W
  • Nominal current (max.) 16 A
  • For mounting in devices that have a high startup current.

Technical specifications

Dim

(W x H x D) 39 x 60 x 90 mm

Width

39 mm

Height

60 mm

Depth

90 mm

Max. nominal current

16 A

Connection

Screw terminals

Nominal power

6400 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 510830 Thalheimer TEB 02/S Mounting switch-on current limiter TEB

Description

For mounting in devices that have a high startup current. Prevents fuse elements from being triggered. Ideal as ballasts for transformers and primary power supplies.

Features

  • Screw mounting
  • Single phase connection.

More interesting products

(*All information is plus legal VAT)