• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic 1114780 White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inrush current limiter

Max. nominal current

16 A

Input voltage

230 V

Power rating (max.)

3680 W

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3524324 H-Tronic 1114780 White

User & Safety Instructions

User & Safety Instructions 3524324 H-Tronic 1114780 White

Conformity certificate

Conformity certificate 3524324 H-Tronic 1114780 White

Warranty Terms

Warranty Terms 3524324 H-Tronic 1114780 White

More interesting products

(*All information is plus legal VAT)