• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camtec 3041081001 Switch-on current limiter 16 ⅓ - 440 Hz

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch-on current limiter 16 ⅓ - 440 Hz

  • N/A
  • N/A
  • DIN TS 35 mm standard rail
  • Wall mounting (Universal housing)
  • Spring-loaded terminals 0.5...6 mm²
  • Integrated bypass relay
  • Capacitive load up to N/A
  • Built-in temperature monitoring
  • IP20 UL 94 V-0 housing with DIN 43880 for DIN/VDE 0603 Installation box

Technical specifications

Product type

Inrush current limiter

Max. nominal current

16 A

Dim

(W x H x D) 36.5 x 110 x 62 mm

Weight

121 g

Width

36.5 mm

Height

110 mm

Depth

62 mm

Connection

Spring-loaded terminals with cable protection 0.5...6 mm² 21…10 AWG according to IEC/EN 60664-1, IEC/EN 61984

Documents & Downloads

Datasheet

Datasheet 513506 Camtec 3041081001 Switch-on current limiter 16 ⅓ - 440 Hz

User & Safety Instructions

User & Safety Instructions 513506 Camtec 3041081001 Switch-on current limiter 16 ⅓ - 440 Hz

Conformity certificate

Conformity certificate 513506 Camtec 3041081001 Switch-on current limiter 16 ⅓ - 440 Hz

Conformity certificate 513506 Camtec 3041081001 Switch-on current limiter 16 ⅓ - 440 Hz

Description

The CAMTEC ESB 101-series are low-cost inrush current limiter of the second generation. The delimiters are for 115/230 VAC 16A networks. The maximum permissible power frequency is 16 ⅓Hz - 440 Hz. The ESB 101-limiter between the mains switch/protection and consumer. The ESB-type series is suitable for use on capacitive loads. At the moment of switching used by the connected consumers caused inrush current for the defined time sound is limited. It does not matter how high the actual start-up current. The limitation is always strictly. After the expiry of the time, the current limitation in the ESB 101 can be avoided. The consumer is now connected directly to the mains supply. The power can be loaded as usual with short-term peak currents (e.g. motors, pumps). There is a power failure longer than the defined time, the ESB recognizes this 101. Returns the power back, the inrush current limit again. The device is internal temperature monitoring. In the event of a fault, the device switches off, so that a permanent overheating or a fire effectively is suppressed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)