
Number
Highlights & Details
Switch-on current limiter 16 ⅓ - 440 Hz
- N/A
- N/A
- DIN TS 35 mm standard rail
- Wall mounting (Universal housing)
- Spring-loaded terminals 0.5...6 mm²
- Integrated bypass relay
- Capacitive load up to N/A
- Built-in temperature monitoring
- IP20 UL 94 V-0 housing with DIN 43880 for DIN/VDE 0603 Installation box
Technical specifications
- Product type
Inrush current limiter
- Dim
(W x H x D) 36.5 x 110 x 62 mm
- Weight
121 g
- Width
36.5 mm
- Height
110 mm
- Depth
62 mm
- Connection
Spring-loaded terminals with cable protection 0.5...6 mm² 21…10 AWG according to IEC/EN 60664-1, IEC/EN 61984
Documents & Downloads
Datasheet
Datasheet 513508 Camtec 3041081004 Switch-on current limiter 16 ⅓ - 440 Hz
User & Safety Instructions
User & Safety Instructions 513508 Camtec 3041081004 Switch-on current limiter 16 ⅓ - 440 Hz
Conformity certificate
Conformity certificate 513508 Camtec 3041081004 Switch-on current limiter 16 ⅓ - 440 Hz
Conformity certificate 513508 Camtec 3041081004 Switch-on current limiter 16 ⅓ - 440 Hz
Description
This text is machine translated.




