• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camtec 3041081005 Switch-on current limiter 16 ⅓ - 440 Hz

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch-on current limiter 16 ⅓ - 440 Hz

  • N/A
  • N/A
  • DIN TS 35 mm standard rail
  • Wall mounting (Universal housing)
  • Spring-loaded terminals 0.5...6 mm²
  • Integrated bypass relay
  • Capacitive load up to N/A
  • Built-in temperature monitoring
  • IP20 UL 94 V-0 housing with DIN 43880 for DIN/VDE 0603 Installation box

Technical specifications

Product type

Inrush current limiter

Max. nominal current

16 A

Dim

(W x H x D) 36.5 x 110 x 62 mm

Weight

121 g

Width

36.5 mm

Height

110 mm

Depth

62 mm

Connection

Spring-loaded terminals with cable protection 0.5...6 mm² 21…10 AWG according to IEC/EN 60664-1, IEC/EN 61984

Documents & Downloads

Datasheet

Datasheet 513509 Camtec 3041081005 Switch-on current limiter 16 ⅓ - 440 Hz

User & Safety Instructions

User & Safety Instructions 513509 Camtec 3041081005 Switch-on current limiter 16 ⅓ - 440 Hz

Conformity certificate

Conformity certificate 513509 Camtec 3041081005 Switch-on current limiter 16 ⅓ - 440 Hz

Conformity certificate 513509 Camtec 3041081005 Switch-on current limiter 16 ⅓ - 440 Hz

Description

The CAMTEC ESB101 series are low-cost, second-generation inrush current limiters. The delimiters are designed for 115/230VAC 16A networks. The permissible line frequency is 16⅓Hz – 440Hz. The ESB101 limiters are switched between the mains switch/contactor and the consumer. The ESB type series is approved for use on capacitive loads. At the moment of switching on, the inrush current caused by the connected consumers is limited for the defined time tone. It does not matter how high the actual starting current is. The limit is always strictly applied. After the time has elapsed, the current limitation in the ESB101 is bypassed. The consumer is now directly connected to the mains. As usual, the line supply can be loaded with short-term peak currents (e.g. motors, pumps). If a power failure is longer than the defined time, the ESB101 recognizes this. If the mains returns, the inrush current limitation is repeated. The device is temperature-monitored internally. In the event of a fault, the device switches off so that permanent overheating or a fire is effectively suppressed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)