• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6801156 Current limiter, SX16 Black IP20

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2005 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current limiter, SX16

  • Prevents accidental triggering of the fuse when switching on powerful consumers
  • Reduces load peaks from high-consumption devices when switching on
  • Suitable for circuits with 16 A fuse

Our service for you

Technical specifications

  • Minimum continuous load: 100W (Below this threshold, current draw is too low to activate inrush protection)
Product type

Inrush current limiter

Max. nominal current

16 A

Power rating (max.)

3680 W

Factory colour

Black

Dim

(W x H x D) 60 x 105 x 72 mm

Type A

PG socket

Type B

PG plug

Nominal output voltage

230 V AC

Width

60 mm

Height

105 mm

Depth

72 mm

IP20

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400578 Sygonix SY-6801156 Current limiter, SX16 Black IP20

Warranty Terms

Warranty Terms 3400578 Sygonix SY-6801156 Current limiter, SX16 Black IP20

Description

Prevents accidental triggering of the fuse when switching on energy-hungry consumers. Reduces load peaks that occur when energy-hungry consumers are switched on.

This text is machine translated.

Features

  • Overload protection
  • 16 A fuse protection
  • Earthed socket & plug
  • IP20

Scope of delivery

  • Current limiter
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

More interesting products

(*All information is plus legal VAT)