• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 300116 Starting current limiter Black, Aluminium IP54

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Starting current limiter

  • Suitable for professional use
  • Nominal power 2500 W/10A
  • Robust aluminum housing for rough construction site operation
  • Suitable for alternating current electric motors and electrical tools

Technical specifications

Max. nominal current

10 A

Input voltage

230 V

Power rating (max.)

2500 W

Factory colour

Black

Aluminium

Dim

(W x H x D) 65 x 65 x 160 mm

Cable length

0,5 m

Width

65 mm

Height

65 mm

Depth

160 mm

IP54

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 759390 Schabus 300116 Starting current limiter Black, Aluminium IP54

User & Safety Instructions

User & Safety Instructions 759390 Schabus 300116 Starting current limiter Black, Aluminium IP54

Description

The starting current limiter is used in conjunction with AC electric motors and power tools. This electronic current limiter prevents the tripping of the circuit breaker by high inrush currents. Also suitable for capacitor motors. Can be used: Circular saw, shredders, tile cutter, angle cutter and much more.

This text is machine translated.

Features

  • Suitable for professional use Machine power output 2500 W / 10 A (ASB 116) robust aluminum casing for harsh building site operation at the public power grid suitable for AC-electric motors, transformers and tools, which start operational applications in idle state.
  • Light chains with many parallel bulbs, halogen lamps with large transformers, circular saw, choppers, tile cutters, Flex machines, Angle grinder all electrical motors that start up in idle speed, amplifiers with large toroidal transformers strong heaters, e.g. kettle.

More interesting products

(*All information is plus legal VAT)