
Number
Travel connector GB/safety contact
Highlights & Details
- Max. Load 13 A/250 V
Technical specifications
- Product type
Travel adapter
- For devices from
Bahrain
Bangladesh
Belize
Bhutan
Botswana
Brunei
China
Dominica
El Salvador
Falkland Islands
Show more
- USB port
No
- Operating voltage
240 V/ AC
- Destination
Afghanistan
Albania
Algeria
Andorra
Armenia
Aruba
Azores
Balearic Islands
Bhutan
Bosnia
Show more
- Max. nominal current
13 A
- Type
GB/ Safety contact
- For mains outlet
F
- Mains plug type (on device)
G
- For products from
Bahrain, Bangladesh, Belize, Bhutan, Botswana, Brunei, Cambodia, Channel Islands, China, Cyprus, Dominica, El Salvador, Falkland Islands, Gambia, Ghana, Gibraltar, Grenada, Grenadines, Guatemala, Guyana, Hong Kong, Indonesia, Iraq, Ireland, Isle of Man, Jordan, Kenya, Kuweit, Lebanon, Macau, Malawi, Malaysia, Maldives, Malta, Mauritius, Myanmar, Nigeria, Oman, Qatar, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Saudi Arabia, Seychelles, Sierra Leone, Singapore, Tanzania, Uganda, United Arab Emirates, United Kingdom, Vietnam, Yemen, Zambia, Zimbabwe
- Destination
Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Bhutan, Bosnia, Bulgaria, Cape Verde, Chad, Croatia, East Imor, El Salvador, Estonia, Finland, Germany, Greece, Guinea, Herzegovina, Hungary, Iceland, Indonesia, Iran, Italy, Jordan, Korea, Laos, Latvia, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madeira, Moldova, Monaco, Montenegro, Mozambique, Myanmar, Netherlands, Netherlands Antilles, New Caledonia, Niger, Norway, Portugal, Romania, Russian Federation, Saudi Arabia, Serbia, Slovenia, South Korea, Spain, Suriname, Sweden, Turkey, Turkmenistan, Ukraine, Uruguay
- Dim
(L x W x H) 4.5000 x 4.5000 x 6.5000 cm
- Length
4.5000 cm
- Width
4.5000 cm
- Height
6.5000 cm
- Version
Cable
- Cable use
PC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 610845 Brennenstuhl 1508530 Travel adapter brennenstuhl Travel Adapter - Adapter für Power Connector
User & Safety Instructions
User & Safety Instructions 610845 Brennenstuhl 1508530 Travel adapter brennenstuhl Travel Adapter - Adapter für Power Connector
Information
Information 610845 Brennenstuhl 1508530 Travel adapter brennenstuhl Travel Adapter - Adapter für Power Connector
Description
Features
- Safety contact travel plug for connecting electrical devices with plug system from England, … for sockets with earthing contact
- Travel adapter in NEW MATTE BLACK DESIGN: The housing is made of at least 20% recycled material
- Suitable for plugs of the countries: England, Hong Kong, Cyprus, United Arab Emirates, ...
- For connecting electrical devices with British standard plug-in system (type G) while traveling or on vacation in countries with protective contact plug system (type F/E)
- Travel plug adapter with increased contact protection: Plastic plates close the contacts of the socket















