
Number
Travel plug world to Australia
Technical specifications
- Product type
Travel adapter
- For devices from
Switzerland
Italy
Brazil
United Kingdom
USA
Japan
Europe
Australia
China
- USB port
No
- Operating voltage
100 -250 V
- Destination
Argentina
Australia
Brazil
China
Cook Islands
El Salvador
Fiji
Grenadines
Guatemala
Kiribati
Show more
- Max. nominal current
10 A
- Type
Australia
- For mains outlet
I
- Mains plug type (on device)
J
L
G
B
C
- For products from
Australia, Brazil, China, Europe, Italy, Japan, Switzerland, United Kingdom, USA
- Destination
American Samoa, Argentina, Australia, Brazil, China, Cook Islands, East Imor, El Salvador, Fiji, Grenadines, Guatemala, Kiribati, Nauru, New Zealand, Okinawa, Papua New Guinea, Saint Vincent, Samoa, Tajikistan, Tonga, Uruguay, Uzbekistan
- Dim
(L x W x H) 70 x 58 x 60 mm
- Length
70 mm
- Width
58 mm
- Height
60 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1891913 Skross 1.500222-E Travel adapter CA W to AUS/CHINA
User & Safety Instructions
User & Safety Instructions 1891913 Skross 1.500222-E Travel adapter CA W to AUS/CHINA
Description
This text is machine translated.













