
Number
Travel adapter uk/ protective contact
Technical specifications
- Product type
Travel adapter
- For devices from
Switzerland
Italy
Brazil
United Kingdom
USA
Japan
Europe
Australia
China
- USB port
No
- Operating voltage
100 -250 V
- Destination
United Kingdom
Europe
- Max. nominal current
13 A
- Type
Great Britain/protective contact
- For mains outlet
G
F
- Mains plug type (on device)
J
L
I
B
A
F
C
- For products from
Australia, Brazil, China, Europe, Italy, Japan, Switzerland, United Kingdom, USA
- Destination
Europe, United Kingdom
- Dim
(L x W x H) 72 x 58 x 64 mm
- Length
72 mm
- Width
58 mm
- Height
64 mm
Documents & Downloads
Datasheet
Datasheet 1891917 Skross 1.500231-E Travel adapter CO W to UK2
User & Safety Instructions
User & Safety Instructions 1891917 Skross 1.500231-E Travel adapter CO W to UK2
Conformity certificate
Conformity certificate 1891917 Skross 1.500231-E Travel adapter CO W to UK2
Description
This text is machine translated.










