
Technical specifications
- Product type
Travel adapter
- For devices from
Bangladesh
Denmark
Faroe Islands
Grenadines
Greenland
Guinea
Madagascar
Maldives
Senegal
Saint Vincent
Show more
- USB port
No
- Operating voltage
110 - 250 V
- Destination
Equatorial Guinea
Greece
Egypt
Ethiopia
Eritrea
Europe
Guinea-Bissau
Libya
Sudan
Somalia
Show more
- Max. nominal current
16 A
- Type
Denmark/Israel/India
- For mains outlet
F
E
- Mains plug type (on device)
D
H
K
- For products from
Afghanistan, Bangladesh, Bhutan, Botswana, Chad, Congo (Democratic Republic), Denmark, Dominica, El Salvador, Ethiopia, Faroe Islands, French Guiana, Gaza, Ghana, Greece, Greenland, Grenadines, Guadeloupe, Guinea, Guyana, Hong Kong, India, Iraq, Ireland, Israel, Jordan, Lebanon, Libya, Macau, Madagascar, Maldives, Martinique, Monaco, Myanmar, Namibia, Nepal, Niger, Nigeria, Pakistan, Qatar, Saint Kitts and Nevis, Saint Vincent, Senegal, Sierra Leone, South Africa, Sri Lanka, Sudan, Tanzania, United Arab Emirates, Yemen, Zambia, Zimbabwe
- Destination
Egypt, Equatorial Guinea, Eritrea, Ethiopia, Europe, Greece, Guinea-Bissau, Indonesia, Iran, Jordan, Kazakhstan, Korea, Kyrgyzstan, Libya, Macau, Somalia, Sudan
- Dim
(L x W x H) 58 x 58 x 47 mm
- Length
58 mm
- Width
58 mm
- Height
47 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1891911 Skross 1.500217-E Travel adapter 1.500217-E
User & Safety Instructions
User & Safety Instructions 1891911 Skross 1.500217-E Travel adapter 1.500217-E
Certificate
Certificate 1891911 Skross 1.500217-E Travel adapter 1.500217-E
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 23.98€ 16.98*
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































