
Number
LogiLink socket travel adapter for over 100 countries
Highlights & Details
- 4 plugs for more than 100 countries
Technical specifications
- Product type
Travel adapter
- For devices from
Italy
Spain
France
Greece
USA
Mexico
Guatemala
Belize
El Salvador
Honduras
Show more
- USB port
No
- Operating voltage
230 V
- Destination
Italy
Spain
France
Greece
USA
Mexico
Guatemala
Belize
El Salvador
Honduras
Show more
- Max. nominal current
16 A
- For mains outlet
G
C
A
E
- Mains plug type (on device)
F
C
- For products from
Antigua, Argentina, Australia, Bahamas, Bangladesh, Belgium, Belize, Bermuda, Bolivia, Botswana, Brazil, Canada, Chile, Colombia, Costa Rica, Ecuador, El Salvador, Fiji, France, French Guiana, Ghana, Greece, Grenadines, Guatemala, Guyana, Honduras, Hong Kong, India, Italy, Jamaica, Malta, Mexico, New Zealand, Nicaragua, Nigeria, Pakistan, Panama, Paraguay, Peru, Saint Vincent, Samoa, Sierra Leone, South Africa, Spain, Sri Lanka, Suriname, Trinidad and Tobago, Uganda, United Kingdom, Uruguay, USA, Venezuela
- Destination
Antigua, Argentina, Australia, Bahamas, Bangladesh, Belize, Bermuda, Bolivia, Botswana, Brazil, Canada, Chile, Colombia, Costa Rica, Ecuador, El Salvador, Fiji, France, French Guiana, Ghana, Greece, Grenadines, Guatemala, Guyana, Honduras, Hong Kong, India, Italy, Jamaica, Malta, Mexico, New Zealand, Nicaragua, Nigeria, Pakistan, Panama, Paraguay, Peru, Saint Vincent, Samoa, Sierra Leone, South Africa, Spain, Sri Lanka, Suriname, Trinidad and Tobago, Uganda, United Kingdom, Uruguay, USA, Venezuela
- Dim
(L x W x H) 49 x 49 x 110 mm
- Length
49 mm
- Width
49 mm
- Height
110 mm
- Weight
0.159
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1891579 LogiLink PA0186 Travel adapter Set
Description
This text is machine translated.
Scope of delivery
- 1x travel adapter set (4 adapters)






