
Number
Technical specifications
- Product type
Travel adapter
- For devices from
Switzerland
Italy
Brazil
United Kingdom
USA
Japan
Europe
Australia
China
- USB port
No
- Operating voltage
100 -250 V
- Destination
Afghanistan
Ethiopia
Bangladesh
Bhutan
Botswana
Dominica
El Salvador
French Guiana
Ghana
Greece
Show more
- Max. nominal current
5 A
- Type
India/ protective contact
- For mains outlet
D
F
- Mains plug type (on device)
J
L
I
G
B
A
F
C
- For products from
Australia, Brazil, China, Europe, Italy, Japan, Switzerland, United Kingdom, USA
- Destination
Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Bangladesh, Bhutan, Bosnia, Botswana, Bulgaria, Cape Verde, Chad, Congo (Democratic Republic), Croatia, Dominica, East Imor, El Salvador, Estonia, Ethiopia, Finland, French Guiana, Germany, Ghana, Greece, Guadeloupe, Guinea, Guyana, Herzegovina, Hong Kong, Hungary, Iceland, India, Indonesia, Iran, Iraq, Ireland, Israel, Italy, Jordan, Korea, Laos, Latvia, Lebanon, Liberia, Libya, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Maldives, Martinique, Moldova, Monaco, Montenegro, Mozambique, Myanmar, Namibia, Nepal, Netherlands, Netherlands Antilles, New Caledonia, Niger, Nigeria, Norway, Pakistan, Portugal, Qatar, Romania, Russian Federation, Saint Kitts and Nevis, Saudi Arabia, Senegal, Serbia, Sierra Leone, Slovenia, South Africa, South Korea, Spain, Sri Lanka, Sudan, Suriname, Sweden, Tanzania, Turkey, Turkmenistan, Ukraine, United Arab Emirates, United Kingdom, Uruguay, Yemen, Zambia, Zimbabwe
- Dim
(L x W x H) 73 x 58 x 60 mm
- Length
73 mm
- Width
58 mm
- Height
60 mm
Documents & Downloads
Datasheet
Datasheet 1891909 Skross 1.500215-E Travel adapter CO W to IND
User & Safety Instructions
User & Safety Instructions 1891909 Skross 1.500215-E Travel adapter CO W to IND
Description
This text is machine translated.















